
2-position DPDT keylock switch with maintained and momentary functions. Features a 5A contact current rating at 125V AC and 30V DC, with a 90° index angle. Offers 100,000 electrical cycles and 250,000 mechanical cycles. Constructed with a plastic body and copper/silver contacts, this panel-mount switch is IP65 rated, lead-free, and RoHS compliant. Termination is via solder.
Checking distributor stock and pricing after the page loads.
Omron A165K-J2AL-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 23.9mm |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | A165K |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
