
This Omron A165K-J2M-1 is a 2-position panel mount keylock switch with a current rating of 5A and a voltage rating of 125V AC. It has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -10°C to 55°C and is compliant with RoHS regulations. It features a quick connect termination and a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
Omron A165K-J2M-1 technical specifications.
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A165K |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
