
DPDT selector switch with maintained operation and key release functionality. Features a 2-position rectangular actuator, 5A contact current rating, and copper/silver contacts. Rated for 250V AC and 30V DC, with a 90° index angle and solder termination. Offers 100,000 electrical cycles and 250,000 mechanical cycles, with IP65 protection.
Omron A165K-J2M-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Current Rating | 5A |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 9.8N |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | A165K |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 18.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
