
The Omron A165K-J2ML is a 2-position DPDT keylock switch with a current rating of 3A and a voltage rating of 250V AC. It features a non-illuminated design and a 90° index angle. The switch is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a single package quantity and has a quick connect termination.
Omron A165K-J2ML technical specifications.
| Actuator Type | Keylock |
| Current Rating | 3A |
| Illumination Type | Non-Illuminated |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A165K |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A165K-J2ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
