
This 2-position panel mount keylock switch from Omron features a current rating of 5A and a voltage rating of 125V AC or 30V DC. It has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. The switch is RoHS compliant and lead-free, with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in a single package quantity.
Omron A165K-J2ML-1 technical specifications.
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A165K |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165K-J2ML-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
