The Omron A165K-J2ML-1P is a SPDT key selector switch with a flat key style, rated for 5 amps at 125 volts AC. It features a panel mount termination style and a straight body orientation. The switch has a maximum operating temperature range of -10 to 55 degrees Celsius and a mechanical life of 250,000 cycles.
Checking distributor stock and pricing after the page loads.
Omron A165K-J2ML-1P technical specifications.
| Type | Key Selector Switch |
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 90° |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Operating Force | 9.8N |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.