Omron A165K-J3AC technical specifications.
| Actuator Type | Keylock |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | A165K |
| RoHS | Compliant |
Download the complete datasheet for Omron A165K-J3AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
