This SPDT key selector switch has a maximum current rating of 5 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch configuration is normally open/normally closed and features a flat key style. It is designed for panel mount applications and has a straight body orientation. The operating force required is 9.8 units and the mechanical life is 250,000 cycles. The operating temperature range is from -10 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron A165K-J3AMC-1P technical specifications.
| Type | Key Selector Switch |
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 45° |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Operating Force | 9.8N |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.