
The A165K-J3MC-2 is a 3-position keylock switch from Omron with a current rating of 5A and a voltage rating of 30V DC. It has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. The switch is designed for panel mount and has a 45° index angle. It is RoHS compliant and lead-free. The operating temperature range is from -10°C to 55°C.
Omron A165K-J3MC-2 technical specifications.
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A165K |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165K-J3MC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
