
This Omron A165K-T2ML-1 is a 2-position panel mount keylock switch with a contact current rating of 5A and a DC rated voltage of 30V. It features a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is RoHS compliant and has a lead-free termination. The switch is available in a single package quantity and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A165K-T2ML-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165K-T2ML-1 technical specifications.
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A165K |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165K-T2ML-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
