
Switch Access Round Selector Keylock Switch
Checking distributor stock and pricing after the page loads.
Omron A165K-T3AC technical specifications.
| Actuator Type | Keylock |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | A165K |
| RoHS | Compliant |
No datasheet is available for this part.