
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 5A 250VAC 30VDC 9.8N Solder 250000Cycles Panel Mount
Checking distributor stock and pricing after the page loads.
Omron A165K-T3AC-2 technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Series | A165K |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.