The Omron A165K-T3AC-2S is a DPDT key selector switch with a maximum current rating of 5 amps at 125VAC and a maximum AC voltage rating of 250V. It features a flat key style and a screw termination style. The switch is designed for panel mount applications and has a straight body orientation. The operating force is 9.8 grams, and the mechanical life is 250,000 cycles. The switch operates within a temperature range of -10 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron A165K-T3AC-2S technical specifications.
| Type | Key Selector Switch |
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 45° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Operating Force | 9.8N |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
No datasheet is available for this part.