The Omron A165K-T3AMR-2 is a DPDT key selector switch with a flat key style and N.O./N.C. configuration. It has a maximum current rating of 5A at 125VAC and a maximum AC voltage rating of 250V. The switch features a 45-degree angle of throw and a mechanical life of 250,000 cycles. It operates within a temperature range of -10 to 55 degrees Celsius and has a solder termination style. The switch is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Omron A165K-T3AMR-2 technical specifications.
| Type | Key Selector Switch |
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 45° |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Operating Force | 9.8N |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.