
Switch Access Round Selector Keylock Switch
Checking distributor stock and pricing after the page loads.
Omron A165K-T3M technical specifications.
| Actuator Type | Keylock |
| Color | Black |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A165K |
| Switch Type | Keylock |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.
