
DPDT Keylock Switch, 3-position maintained, featuring a 5A contact current rating and 250V AC voltage rating. This vertical, panel-mount switch offers 2 poles and quick connect termination, with a 45° index angle. Built with copper and silver contacts, it boasts an electrical life of 100,000 cycles and a mechanical life of 250,000 cycles. Rated IP65, it operates within a -10°C to 55°C temperature range and is RoHS compliant.
Omron A165K-T3M-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | A165K |
| Switch Function | On-On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165K-T3M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
