
SWITCH KEYLOCK 2POS SPDT 5A 125V
Checking distributor stock and pricing after the page loads.
Omron A165KJ2AL1 technical specifications.
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Operating Force | 9.8N |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | A165K |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 26.5g |
| RoHS | Compliant |
No datasheet is available for this part.
