
This Omron A165KT3MC2 is a 3-position keylock switch with a current rating of 5A and a DC rated voltage of 250V. It features a 45° index angle and a quick connect termination. The switch is lead free and has a panel mount orientation with a vertical orientation. It is part of the A165K series and has a package quantity of 1.
Omron A165KT3MC2 technical specifications.
| Current Rating | 5A |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | A165K |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165KT3MC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
