Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Alternate Contact Panel Mount Solder
Checking distributor stock and pricing after the page loads.
Omron A165L-AAA-12D-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.