
This Omron A165L-AAA-24-1 is a panel mount square button switch with a maximum operating temperature of 55°C and a current rating of 5A. It has a contact current rating of 10mA and a voltage rating of 30V. The switch is rated for 100,000 electrical cycles and 200,000 mechanical cycles. It is water resistant and dust tight, meeting IP65 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A165L-AAA-24-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165L-AAA-24-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-AAA-24-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
