
This Omron panel mount pushbutton switch features a square actuator with blue LED illumination and a current rating of 5A. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch is rated for 100,000 electrical cycles and 200,000 mechanical cycles. It is water resistant and dust tight to IP65 standards and is lead free. The switch is available in a bulk packaging option.
Omron A165L-AAA-5-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-AAA-5-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
