
This Omron A165L-AAM-12D-1 is a panel mount square button switch with a maximum operating temperature of 55°C and a contact current rating of 15mA. It has a DC rated voltage of 30V and a current rating of 5A. The switch is rated for 100,000 electrical cycles and 2,000,000 mechanical cycles. It is water resistant and dust tight with an IP65 rating.
Checking distributor stock and pricing after the page loads.
Omron A165L-AAM-12D-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
