The Omron A165L-AAM-5D-1P is a SPDT pushbutton switch with a square button actuator, rated for 5A at 125VAC. It features a panel mount/through hole termination style and a maximum operating temperature range of -10°C to 55°C. This switch has an electrical life of 100,000 operations and is available with illumination, featuring a blue LED light source.
Checking distributor stock and pricing after the page loads.
Omron A165L-AAM-5D-1P technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.