Switch Push Button SPDT Square Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Omron A165L-ABA-12-1 technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Lamp |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A165L-ABA-12-1 to view detailed technical specifications.
No datasheet is available for this part.