This Omron A165L-ABA-12D-2 is a DPDT square button pushbutton switch with a maximum current rating of 5 amps at 125 volts AC. It features a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. The switch is designed for panel mount applications and has a termination style of solder. It operates within a temperature range of -10 to 55 degrees Celsius and features an illumination type of LED.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |