
Illuminated pushbutton switch featuring a square, green LED actuator. This SPDT switch offers a 5A current rating at 250VAC and 30VDC, with a contact current rating of 15mA. Designed for panel mounting with snap-in, front installation, it provides vertical orientation and solder termination. Rated IP65 and IP66 for water and dust resistance, it boasts electrical and mechanical lifespans of 100,000 and 200,000 cycles respectively, operating within a -10°C to 55°C temperature range.
Checking distributor stock and pricing after the page loads.
Omron A165L-AGA-12-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
