Illuminated pushbutton switch featuring a DPDT (Double Pole Double Throw) configuration with alternate action. Offers a 5A at 250VAC and 30VDC current rating, with a contact rating of 15mA. The square, green LED illuminated button mounts to a panel and utilizes solder termination. Rated for 100,000 electrical cycles and 200,000 mechanical cycles, it operates within a temperature range of -10°C to 55°C and boasts IP65/IP66 water and dust resistance.
Checking distributor stock and pricing after the page loads.
Omron A165L-AGA-12-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
