
The Omron A165L-AGA-12D-2 is a 30V 5A panel mount switch with a square button actuator and green LED illumination. It features a current rating of 15mA and a maximum operating temperature of 55°C. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It is rated for IP65 and IP66, making it water resistant and dust tight. The Omron A165L-AGA-12D-2 is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A165L-AGA-12D-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165L-AGA-12D-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-AGA-12D-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
