
Illuminated pushbutton switch featuring a DPDT (Double Pole Double Throw) configuration with alternate contact action. This panel-mount switch offers a 5A at 250VAC and 30VDC rating, with a 10mA contact current rating and silver contact material. The green square button actuator provides tactile feedback, and the unit is illuminated by a green LED. Rated IP65 and IP66 for water and dust resistance, it boasts electrical life of 100,000 cycles and mechanical life of 200,000 cycles. Termination is via solder, and it is RoHS compliant and lead-free.
Omron A165L-AGA-24D-2 technical specifications.
| Actuator Color | Green |
| Actuator Length | 3.5mm |
| Actuator Type | Square, Button |
| Approvals | UL |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-AGA-24D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
