
Illuminated pushbutton switch featuring a DPDT contact configuration and an alternate action (On-On) function. This panel-mount switch offers a 5A current rating at 250VAC and 30VDC, with a 30mA contact current rating. It boasts a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles, with solder termination. The square, green LED illuminated actuator is designed for snap-in panel mounting and provides IP65/IP66 water and dust resistance.
Sign in to ask questions about the Omron A165L-AGA-5-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165L-AGA-5-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-AGA-5-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
