
Illuminated pushbutton switch featuring a square, green LED actuator. This SPDT switch offers a 5A current rating at 250VAC and 30VDC, with an electrical life of 100,000 cycles and mechanical life of 200,000 cycles. Designed for panel mounting with solder termination, it provides alternate contact action and is rated IP65/IP66 for water and dust resistance. Operating temperature range is -10°C to 55°C.
Omron A165L-AGA-5D-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-AGA-5D-1 to view detailed technical specifications.
No datasheet is available for this part.
