The Omron A165L-AGA-5D-2P is a DPDT panel mount switch with a square button actuator, rated for 5A at 125VAC. It features a termination style of PC pins and can be mounted through a hole or panel mounted. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -10°C to 55°C. It is illuminated with a green LED and has a round panel cutout dimension of 16mm.
Omron A165L-AGA-5D-2P technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A165L-AGA-5D-2P to view detailed technical specifications.
No datasheet is available for this part.