The Omron A165L-AGA-5D-2S is a DPDT pushbutton switch rated for 5A at 125VAC. It features a square button actuator and is designed for panel mounting. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. It is rated for 100,000 electrical life cycles and operates over a temperature range of -10°C to 55°C.
Omron A165L-AGA-5D-2S technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A165L-AGA-5D-2S to view detailed technical specifications.
No datasheet is available for this part.