Omron A165L-AGA-T1-2 technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-AGA-T1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
