
Illuminated pushbutton switch featuring a momentary SPDT contact configuration with a square, green LED illuminated button. Rated for 5A at 250VAC and 30VDC, with a contact current rating of 15mA. Offers robust electrical life of 100,000 cycles and mechanical life of 2,000,000 cycles. Panel mount design with solder termination, measuring 18mm x 18mm, and rated IP65/IP66 for water and dust resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A165L-AGM-12-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165L-AGM-12-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-AGM-12-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
