
The Omron A165L-AGM-12-2 is a panel mount pushbutton switch with a DC rated voltage of 30V and a contact current rating of 15mA. It features a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -10°C and 55°C and is compliant with IP65 and IP66 ratings for water resistance and dust tightness. It is available in a lead-free package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron A165L-AGM-12-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
