
Illuminated pushbutton switch featuring a green LED, SPDT momentary contact, and a square actuator. Rated for 5A at 250VAC and 30VDC, with a contact current rating of 10mA. Offers robust electrical life of 100,000 cycles and mechanical life of 2,000,000 cycles. Panel mountable with solder termination, it boasts IP65 and IP66 ratings for water and dust resistance. Operates within a temperature range of -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
Omron A165L-AGM-24-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
