
Illuminated pushbutton switch featuring a DPDT momentary contact configuration with a green square actuator. Rated for 5A at 250VAC and 30VDC, this panel-mount switch offers a 10mA contact current rating with silver contacts and a 100,000-cycle electrical life. It boasts IP65 and IP66 ratings for water and dust resistance, a green LED illumination, and solder terminations. Operating temperature range is -10°C to 55°C, with a mechanical life of 2,000,000 cycles.
Omron A165L-AGM-24D-2 technical specifications.
| Actuator Color | Green |
| Actuator Length | 3.5mm |
| Actuator Type | Square, Button |
| Approvals | UL |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-AGM-24D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
