
Illuminated pushbutton switch with a square actuator, featuring SPDT (Single Pole Double Throw) contact configuration. Rated for 5A at 250VAC and 30VDC, with a contact current rating of 15mA. Offers both normally open (N.O.) and normally closed (N.C.) functionality with an alternate action (On-On) switch function. Designed for panel mounting with solder termination and a vertical orientation. Features LED illumination in red, with electrical life of 100,000 cycles and mechanical life of 200,000 cycles. Environmental protection includes IP65 and IP66 ratings, making it water-resistant and dust-tight.
Checking distributor stock and pricing after the page loads.
Omron A165L-ARA-12-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
