
DPDT pushbutton switch featuring a square, red LED illuminated actuator. Rated for 5A at 250VAC and 30VDC, with a contact current rating of 15mA. Offers 100,000 electrical cycles and 200,000 mechanical cycles. Panel mount design with solder termination, suitable for vertical orientation. IP65 and IP66 rated for water and dust resistance.
Checking distributor stock and pricing after the page loads.
Omron A165L-ARA-12-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
