
Illuminated pushbutton switch featuring a DPDT (Double Pole Double Throw) configuration with alternate action. This panel-mount switch offers a 5A at 250VAC and 30VDC current rating, with a contact rating of 10mA. It boasts a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The square, red LED illuminated actuator is designed for solder termination and front panel mounting, with IP65 and IP66 ratings for water and dust resistance.
Checking distributor stock and pricing after the page loads.
Omron A165L-ARA-24-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
