The Omron A165L-ARA-24D-2P is a DPDT panel mount switch with a max current rating of 5A at 125VAC and a max AC voltage rating of 250V. It features a square button actuator and a termination style of PC pins. The switch is rated for 100,000 electrical life cycles and has a operating temperature range of -10°C to 55°C. It is available in a panel mount/through hole package type and is suitable for use in a variety of applications.
Omron A165L-ARA-24D-2P technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A165L-ARA-24D-2P to view detailed technical specifications.
No datasheet is available for this part.