Illuminated pushbutton switch with DPDT contact configuration, featuring a square red LED illuminated button. Rated for 5A at 250VAC and 30VDC, with a contact current rating of 30mA. Offers both alternate action and solder termination, suitable for panel mounting with a 18mm square actuator. Achieves IP65 and IP66 ratings for water and dust resistance, with electrical and mechanical life cycles of 100,000 and 200,000 respectively.
Checking distributor stock and pricing after the page loads.
Omron A165L-ARA-5-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
