
Illuminated pushbutton switch featuring a square actuator and SPDT momentary contact. Rated for 5A at 250VAC and 30VDC, with an electrical life of 100,000 cycles and mechanical life of 2,000,000 cycles. Offers panel mounting with solder termination and a red LED illumination. Designed for operation between -10°C and 55°C, with IP65 and IP66 ratings for water and dust resistance.
Omron A165L-ARM-24-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-ARM-24-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.