
Illuminated pushbutton switch featuring a DPDT momentary contact configuration and a square button actuator. Rated for 5A at 250VAC and 30VDC, with an electrical life of 100,000 cycles and mechanical life of 2,000,000 cycles. Offers red LED illumination and panel mounting with solder termination. IP65 and IP66 rated for water and dust resistance, operating between -10°C and 55°C.
Checking distributor stock and pricing after the page loads.
Omron A165L-ARM-24-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.