The Omron A165L-ARM-5-1 is a 30V 5A SPDT on-mom panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a square button actuator and is rated for 100,000 cycles of electrical life and 2,000,000 cycles of mechanical life. The switch is water resistant and dust tight, meeting IP65 and IP66 ratings, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Omron A165L-ARM-5-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
