
Illuminated pushbutton switch featuring a DPDT momentary contact, designed for panel mounting with solder termination. Offers a 5A AC (125V) and 30V DC current rating, with a mechanical life of 2,000,000 cycles and electrical life of 100,000 cycles. Includes a red LED illumination and IP65/IP66 rating for water and dust resistance. Actuator is a square button with 18mm dimensions, operating within a -10°C to 55°C temperature range.
Checking distributor stock and pricing after the page loads.
Omron A165L-ARM-5D-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.