
This Omron A165L-ARM-T1-2 is a 30V DC rated, 125V AC rated panel mount switch with a current rating of 5A. It features a square button actuator and a throw configuration of DPDT. The switch is illuminated with an LED and has a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. It is rated for operation between -10°C and 55°C and is compliant with IP65, water resistant, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
Omron A165L-ARM-T1-2 technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
