DPDT pushbutton switch with a square, white LED illuminated actuator. Features a 5A at 250VAC / 30VDC current rating, silver contacts, and solder termination. Offers 100,000 electrical cycles and 200,000 mechanical cycles. Panel mountable with snap-in and front mounting options, rated IP65/IP66 for water and dust resistance. Operating temperature range from -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
Omron A165L-AWA-24D-2 technical specifications.
| Actuator Type | Square, Button |
| Approvals | UL |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
