
The Omron A165L-AY is a square pushbutton switch with a panel mount design, rated for operation between -10°C and 55°C. It features an IP65 rating and a size of 3.5mm. The switch is lead-free and compliant with RoHS regulations. It is available in a single unit quantity.
Sign in to ask questions about the Omron A165L-AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165L-AY technical specifications.
| Color | Yellow |
| Illumination Type | Illumination Optional |
| Lead Free | Lead Free |
| Lens Style | Square |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A16 |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A165L-AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
